


MXL83437E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83437E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83437E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83437E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83437E-ADA-R |
Description | QUAD RS485 RECEIVER HIGH PERFORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer MaxLinear, Inc. | Data Rate 80Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,51960 € | 62,99 € |
| 100 | 2,27880 € | 227,88 € |
| 250 | 2,16400 € | 541,00 € |
| 500 | 2,09478 € | 1.047,39 € |
| 1.000 | 2,03781 € | 2.037,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03700 € | 5.092,50 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

