


MXL83436E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83436E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83436E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83436E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83436E-AGA-R |
Description | QUAD RS485 RECEIVER HIGH PERFORM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer MaxLinear, Inc. | Data Rate 65Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,15500 € | 31,55 € |
| 25 | 2,90720 € | 72,68 € |
| 100 | 2,63550 € | 263,55 € |
| 250 | 2,50584 € | 626,46 € |
| 500 | 2,42768 € | 1.213,84 € |
| 1.000 | 2,36336 € | 2.363,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36431 € | 5.910,78 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

