


MXL83436E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83436E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83436E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83436E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83436E-ADA-R |
Description | QUAD RS485 RECEIVER HIGH PERFORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 65Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77300 € | 27,73 € |
| 25 | 2,55160 € | 63,79 € |
| 100 | 2,30750 € | 230,75 € |
| 250 | 2,19124 € | 547,81 € |
| 500 | 2,12116 € | 1.060,58 € |
| 1.000 | 2,06347 € | 2.063,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06264 € | 5.156,60 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

