


MXL83434I-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83434I-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83434I-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83434I-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83434I-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 32Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76260 € | 176,26 € |
| 250 | 1,66928 € | 417,32 € |
| 500 | 1,64590 € | 822,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51797 € | 3.794,93 € |
| 5.000 | 1,48854 € | 7.442,70 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

