


MXL83433I-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83433I-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83433I-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83433I-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83433I-ADA-R |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 0/4 |
Manufacturer MaxLinear, Inc. | Data Rate 32Mbps |
Series | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) Exposed Pad |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,82760 € | 45,69 € |
| 100 | 1,64360 € | 164,36 € |
| 250 | 1,55588 € | 388,97 € |
| 500 | 1,53050 € | 765,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41344 € | 3.533,60 € |
| 5.000 | 1,38573 € | 6.928,65 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

