0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver RS422, RS485 16-SOIC
16 SOIC

MXL83433E-ADA-R

DigiKey Part Number
1016-MXL83433E-ADA-RTR-ND - Tape & Reel (TR)
1016-MXL83433E-ADA-RCT-ND - Cut Tape (CT)
1016-MXL83433E-ADA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83433E-ADA-R
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
32Mbps
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,07200 €20,72 €
251,89960 €47,49 €
1001,70880 €170,88 €
2501,61788 €404,47 €
5001,59322 €796,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47046 €3.676,15 €
5.0001,44178 €7.208,90 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €