


MXL83411E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83411E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83411E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83411E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83411E-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89000 € | 18,90 € |
| 25 | 1,73000 € | 43,25 € |
| 100 | 1,55450 € | 155,45 € |
| 250 | 1,47068 € | 367,67 € |
| 500 | 1,44338 € | 721,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33473 € | 3.336,82 € |
| 5.000 | 1,30830 € | 6.541,50 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

