
MXL83212E-AHA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83212E-AHA-RTR-ND - Tape & Reel (TR) 1016-MXL83212E-AHA-RCT-ND - Cut Tape (CT) 1016-MXL83212E-AHA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83212E-AHA-R |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07060 € | 107,06 € |
| 250 | 1,00920 € | 252,30 € |
| 500 | 0,97438 € | 487,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90416 € | 2.712,48 € |
| 6.000 | 0,88575 € | 5.314,50 € |
| 9.000 | 0,87654 € | 7.888,86 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

