
MXL83122E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83122E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83122E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83122E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83122E-ADA-R |
Description | SLEW LIMITED HALF-DUPLEX RS-485/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer MaxLinear, Inc. | Receiver Hysteresis 30 mV |
Series | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73040 € | 18,26 € |
| 100 | 0,64620 € | 64,62 € |
| 250 | 0,60620 € | 151,55 € |
| 500 | 0,58206 € | 291,03 € |
| 1.000 | 0,57215 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54124 € | 1.353,10 € |
| 5.000 | 0,52861 € | 2.643,05 € |
| 7.500 | 0,52228 € | 3.917,10 € |
| 12.500 | 0,51527 € | 6.440,88 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

