
MXL83112E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83112E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83112E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83112E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83112E-ADA-R |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42720 € | 42,72 € |
| 250 | 0,39896 € | 99,74 € |
| 500 | 0,38196 € | 190,98 € |
| 1.000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35316 € | 882,90 € |
| 5.000 | 0,34424 € | 1.721,20 € |
| 7.500 | 0,33977 € | 2.548,28 € |
| 12.500 | 0,33482 € | 4.185,25 € |
| 17.500 | 0,33193 € | 5.808,77 € |
| 25.000 | 0,32915 € | 8.228,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

