
MXL76508A-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-MXL76508A-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | MXL76508A-EVK-1 |
Description | MXL76508A EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MxL76508 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer MaxLinear, Inc. | Voltage - Input 3V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 700kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MxL76508 |
Voltage - Output 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |

