
MXL76125-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL76125-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL76125-AQB-RCT-ND - Cut Tape (CT) 1016-MXL76125-AQB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL76125-AQB-R |
Description | IC REG BUCK ADJ 15A 22VQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-VQFN (4x5) |
Voltage - Input (Min) 4.5V, 5V | Base Product Number |
Voltage - Input (Max) 5.5V, 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21300 € | 32,13 € |
| 25 | 2,96120 € | 74,03 € |
| 100 | 2,68480 € | 268,48 € |
| 250 | 2,55316 € | 638,29 € |
| 500 | 2,47378 € | 1.236,89 € |
| 1.000 | 2,40845 € | 2.408,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65696 € | 7.970,88 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

