
MXL7218-EVK-2 | |
|---|---|
DigiKey Part Number | 1016-MXL7218-EVK-2-ND |
Manufacturer | |
Manufacturer Product Number | MXL7218-EVK-2 |
Description | EVAL BOARD FOR MXL7218 |
Customer Reference | |
Detailed Description | MxL7218 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 140A | |
Voltage - Input | 4.5V ~ 15V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 400kHz | |
Contents | Board(s), Power Supply | |
Utilized IC / Part | MxL7218 | |
Note | - |

