MXL7204-AYA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,16645 €
Datasheet
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 4A, 4A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 4A, 4A 4.5V - 20V Input
MXL7204_Bottom

MXL7204-AYA-T

DigiKey Part Number
1016-2202-ND
Manufacturer
Manufacturer Product Number
MXL7204-AYA-T
Description
DC DC CONVERTER 0.6-5V 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 4A, 4A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
MXL7204-AYA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A, 4A
Mfr
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
144-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.9mm)
Voltage - Input (Max)
20V
Supplier Device Package
144-LGA (15x15)
Voltage - Output 1
Base Product Number
Voltage - Output 2
0.6 ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XR79103EL-FMaxLinear, Inc.01016-2109-ND5,16645 €Similar
Obsolete
Marketplace Stock: 1.274 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.274In Stock
Ships from Flip Electronics