Direct
Direct
Similar
Similar
Similar
Similar
Similar



LP2950ACN-L-3-3 | |
|---|---|
DigiKey Part Number | 1016-1389-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACN-L-3-3 |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950-33LPE3 | Texas Instruments | 2.793 | 296-26120-ND | 1,20000 € | Direct |
| LP2950ACZ-3.3G | onsemi | 1.988 | LP2950ACZ-3.3GOS-ND | 0,52000 € | Direct |
| L78L33ACZ | STMicroelectronics | 3.668 | 497-7288-ND | 0,26000 € | Similar |
| LP2950CZ-3.3/LFT3 | Texas Instruments | 11.652 | 296-LP2950CZ-3.3/LFT3CT-ND | 0,88000 € | Similar |
| LP2950CZ-3.3/NOPB | Texas Instruments | 1.272 | LP2950CZ-3.3/NOPB-ND | 0,88000 € | Similar |






