
GPY215-EVK-3 | |
|---|---|
DigiKey Part Number | 1016-GPY215-EVK-3-ND |
Manufacturer | |
Manufacturer Product Number | GPY215-EVK-3 |
Description | EVAL BOARD FOR GPY211 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GPY211 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer MaxLinear, Inc. | Utilized IC / Part GPY211 |
Packaging Bulk | Primary Attributes 6-Channel (Hex) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Ethernet PHY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 316,05210 € |


