
GPY211-AQB-T | |
|---|---|
DigiKey Part Number | 1016-GPY211-AQB-T-ND |
Manufacturer | |
Manufacturer Product Number | GPY211-AQB-T |
Description | SINGLE PORT 2.5G ETHERNET PHY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Ethernet | Package / Case 56-VFQFN Exposed Pad |
Interface SGMII | Supplier Device Package 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,73200 € | 37,32 € |
| 25 | 3,44480 € | 86,12 € |
| 100 | 3,12930 € | 312,93 € |
| 250 | 2,97892 € | 744,73 € |
| 500 | 2,88832 € | 1.444,16 € |
| 1.000 | 2,81372 € | 2.813,72 € |
| 2.600 | 2,73203 € | 7.103,28 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

