CLC4550ISO14X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.295
Unit Price: 0,61000 €
Datasheet
Comparator Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC4550ISO14X

DigiKey Part Number
CLC4550ISO14X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC4550ISO14X
Description
IC COMPARATOR 4 14SOIC
Customer Reference
Detailed Description
Comparator Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC4550ISO14X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes