
CLC4000ISO14X | |
|---|---|
DigiKey Part Number | 1016-1951-2-ND - Tape & Reel (TR) 1016-1951-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLC4000ISO14X |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC4000ISO14X Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 6.75mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 1 A |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 210V/µs | Mounting Type Surface Mount |
-3db Bandwidth 250 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 µA | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4820ID | Rochester Electronics, LLC | 273 | 2156-OPA4820ID-ND | 10,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,96120 € | 49,03 € |
| 100 | 1,76580 € | 176,58 € |
| 250 | 1,67264 € | 418,16 € |
| 500 | 1,61644 € | 808,22 € |
| 1.000 | 1,57020 € | 1.570,20 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

