Similar

CLC4000ISO14MTR | |
|---|---|
DigiKey Part Number | 1016-2023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC4000ISO14MTR |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC4000ISO14MTR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 6.75mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 1 A |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 210V/µs | Mounting Type Surface Mount |
-3db Bandwidth 250 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 µA | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4820IDR | Texas Instruments | 4.535 | OPA4820IDR-ND | 5,84727 € | Similar |


