Similar

CLC2058ISO8X | |
|---|---|
DigiKey Part Number | 1016-1950-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC2058ISO8X |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC2058ISO8X Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3.55 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6482-E/SN | Microchip Technology | 122 | MCP6482-E/SN-ND | 0,99000 € | Similar |


