Similar
Similar
Similar
Similar
Similar
Similar

CLC2023IMP8MTR | |
|---|---|
DigiKey Part Number | 1016-2022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC2023IMP8MTR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLC2023IMP8MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 55 MHz | |
-3db Bandwidth | 25 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 880 µV | |
Current - Supply | 1.85mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |



