
CLC2011ISO8MTR | |
|---|---|
DigiKey Part Number | 1016-2021-2-ND - Tape & Reel (TR) 1016-2021-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLC2011ISO8MTR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC2011ISO8MTR Models |
Category | Current - Input Bias 90 nA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 136µA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 35 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL8201ISZ | Renesas Electronics Corporation | 761 | EL8201ISZ-ND | 5,80000 € | Similar |
| ISL28230CBZ | Renesas Electronics Corporation | 12 | ISL28230CBZ-ND | 2,16000 € | Similar |
| ISL28230CBZ-T7 | Renesas Electronics Corporation | 1.874 | 20-ISL28230CBZ-T7CT-ND | 1,90000 € | Similar |
| ISL28230CBZ-T7A | Renesas Electronics Corporation | 22 | ISL28230CBZ-T7ACT-ND | 3,42000 € | Similar |
| ISL28230FBZ | Renesas Electronics Corporation | 1.960 | ISL28230FBZ-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,35840 € | 8,96 € |
| 100 | 0,31290 € | 31,29 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

