Similar
Similar
Similar
Similar

CLC2007IMP8MTR | |
|---|---|
DigiKey Part Number | 1016-2018-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC2007IMP8MTR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLC2007IMP8MTR Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 225V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 260 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6643MM/NOPB | Texas Instruments | 2.199 | LMH6643MM/NOPBCT-ND | 2,01000 € | Similar |
| LMH6643MMX/NOPB | Texas Instruments | 4.576 | LMH6643MMX/NOPBCT-ND | 1,71000 € | Similar |
| OPA2356AIDGKR | Texas Instruments | 1.261 | 296-31702-1-ND | 2,99000 € | Similar |
| OPA2832IDGKT | Texas Instruments | 64.241 | 296-18003-1-ND | 2,31000 € | Similar |


