CLC2005ISO8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.221
Unit Price: 8,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 169
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.930
Unit Price: 2,99000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC2005ISO8X

DigiKey Part Number
1016-1947-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC2005ISO8X
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC2005ISO8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
3 µA
Mfr
Voltage - Input Offset
1.6 mV
Packaging
Tape & Reel (TR)
Current - Supply
4.2mA (x2 Channels)
Part Status
Obsolete
Current - Output / Channel
55 mA
Amplifier Type
Voltage - Supply Span (Min)
2.5 V
Number of Circuits
2
Voltage - Supply Span (Max)
5.5 V
Output Type
Rail-to-Rail
Operating Temperature
-40°C ~ 85°C
Slew Rate
145V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
90 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
260 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1807IS8#PBFAnalog Devices Inc.1.221505-LT1807IS8#PBF-ND8,80000 €Similar
OPA2356AIDTexas Instruments169296-12406-5-ND3,52000 €Similar
OPA2356AIDRTexas Instruments2.930296-31703-1-ND2,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes