CLC2000ISO8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: 1,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,35065 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,05051 €
Datasheet

Similar


Texas Instruments
In Stock: 24.337
Unit Price: 2,80554 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC2000ISO8X

DigiKey Part Number
1016-1946-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC2000ISO8X
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC2000ISO8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
210V/µs
-3db Bandwidth
510 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
300 µV
Current - Supply
6.75mA (x2 Channels)
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types