
CLC1007IST5MTR | |
|---|---|
DigiKey Part Number | 1016-2015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1007IST5MTR |
Description | IC VOLTAGE FEEDBACK 1 CIRC TSOT5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLC1007IST5MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 85 MHz | |
Current - Input Bias | 1.3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-5 |

