
CLC1005IST5X | |
|---|---|
DigiKey Part Number | 1016-1941-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1005IST5X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLC1005IST5X Models |
Category | Current - Input Bias 3 µA |
Mfr | Voltage - Input Offset 1.4 mV |
Packaging Tape & Reel (TR) | Current - Supply 4.2mA |
Part Status Obsolete | Current - Output / Channel 55 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 145V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 90 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 260 MHz | Supplier Device Package SOT-23-5 |

