
CDK3405CTQ48X | |
|---|---|
DigiKey Part Number | CDK3405CTQ48X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDK3405CTQ48X |
Description | IC VIDEO DAC 8BIT 180M 48TQFP |
Customer Reference | |
Detailed Description | Video DAC 8 b 180M 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CDK3405CTQ48X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 180M | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |

