Video DAC 8 b 180M 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDK3405ATQ48

DigiKey Part Number
1016-1936-ND
Manufacturer
Manufacturer Product Number
CDK3405ATQ48
Description
IC DAS/ADC/DAC SPECIAL 48-TQFP
Customer Reference
Detailed Description
Video DAC 8 b 180M 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CDK3405ATQ48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
180M
Manufacturer
MaxLinear, Inc.
Voltage Supply Source
Single Supply
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Video DAC
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
48-TQFP
Resolution (Bits)
8 b
Supplier Device Package
48-TQFP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types