
CDK3404CTQ48 | |
|---|---|
DigiKey Part Number | CDK3404CTQ48-ND |
Manufacturer | |
Manufacturer Product Number | CDK3404CTQ48 |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Customer Reference | |
Detailed Description | Video DAC 8 b 180M 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CDK3404CTQ48 Models |
Category | Sampling Rate (Per Second) 180M |
Manufacturer MaxLinear, Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Video DAC | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 48-TQFP |
Resolution (Bits) 8 b | Supplier Device Package 48-TQFP (7x7) |

