
CDK3400CTQ48 | |
|---|---|
DigiKey Part Number | CDK3400CTQ48-ND |
Manufacturer | |
Manufacturer Product Number | CDK3400CTQ48 |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Customer Reference | |
Detailed Description | Video DAC 10 b 100M Parallel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CDK3400CTQ48 Models |
Category | Data Interface Parallel |
Manufacturer MaxLinear, Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Video DAC | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 48-TQFP |
Resolution (Bits) 10 b | Supplier Device Package 48-TQFP (7x7) |
Sampling Rate (Per Second) 100M |

