Image for BCM985110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM985110

DigiKey Part Number
1016-BCM985110-ND
Manufacturer
Manufacturer Product Number
BCM985110
Description
BCM985110 DVK - EVALUATION KIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BCM85110 - Transmitter 50MHz ~ 2GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
50MHz ~ 2GHz
Manufacturer
MaxLinear, Inc.
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
BCM85110
Part Status
Active
RF Frequency
50MHz ~ 2GHz
Type
Transmitter
Function
Transmitter
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132.721,15000 €32.721,15 €
Manufacturers Standard Package
Unit Price without VAT:32.721,15000 €
Unit Price with VAT:38.938,16850 €