
8201IB-F | |
|---|---|
DigiKey Part Number | 2832-8201IB-F-ND |
Manufacturer | |
Manufacturer Product Number | 8201IB-F |
Description | IC ACCELERAT PROCESSOR 196HSBGA |
Customer Reference | |
Detailed Description | Acceleration Processor 196-HSBGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Acceleration Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA | |
Supplier Device Package | 196-HSBGA (15x15) | |
Base Product Number |

