Similar

MAXWSNENV# | |
|---|---|
DigiKey Part Number | MAXWSNENV#-ND |
Manufacturer | |
Manufacturer Product Number | MAXWSNENV# |
Description | DEMO KIT FOR WSN |
Customer Reference | |
Detailed Description | MAX32600 - Humidity, Light, Pressure, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Light, Pressure, Temperature | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | MAX32600 | |
Note | - | |
Base Product Number |


