
MAXREFDES61# | |
|---|---|
DigiKey Part Number | MAXREFDES61#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES61# |
Description | EVAL BOARD FOR MAX1301 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX1301 Himalaya Analog Input Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Input | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX1301 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,13000 € | 160,13 € |
| 10 | 159,76500 € | 1.597,65 € |
| Unit Price without VAT: | 160,13000 € |
|---|---|
| Unit Price with VAT: | 190,55470 € |






