


MAXREFDES132# | |
|---|---|
DigiKey Part Number | MAXREFDES132#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES132# |
Description | EV KIT 1-WIRE SHIELD IBUTTON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS2484, MAX3394E 1-Wire to I2C Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Analog Devices Inc./Maxim Integrated | Function 1-Wire to I2C |
Packaging Box | Utilized IC / Part DS2484, MAX3394E |
Part Status Active | Contents Board(s) |
Platform Arduino | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,55000 € | 48,55 € |
| 10 | 48,44300 € | 484,43 € |
| Unit Price without VAT: | 48,55000 € |
|---|---|
| Unit Price with VAT: | 57,77450 € |





