MFR Recommended

MAXREFDES103# | |
|---|---|
DigiKey Part Number | 505-MAXREFDES103#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES103# |
Description | EVAL WATCH MAX86141/MAX32664C |
Customer Reference | |
Detailed Description | MAX32664C, MAX86141 - Medical, Health and Fitness Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RF |
Manufacturer Analog Devices Inc./Maxim Integrated | Contents Board(s) |
Packaging Box | Utilized IC / Part MAX32664C, MAX86141 |
Part Status Obsolete | Base Product Number |
Sensor Type Medical, Health and Fitness |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAXREFDES105# | Analog Devices Inc./Maxim Integrated | 28 | 505-MAXREFDES105#-ND | 276,95000 € | MFR Recommended |




