
MAX978EEE+T | |
|---|---|
DigiKey Part Number | MAX978EEE+TTR-ND - Tape & Reel (TR) MAX978EEE+TCT-ND - Cut Tape (CT) MAX978EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX978EEE+T |
Description | IC COMPARATOR 4 GEN PUR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX978EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.075µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 650µA | |
CMRR, PSRR (Typ) | 95dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 28ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 8,11500 € | 81,15 € |
| 25 | 7,55680 € | 188,92 € |
| 100 | 6,94340 € | 694,34 € |
| 250 | 6,88644 € | 1.721,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,17664 € | 15.441,60 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

