
MAX9638AVB+T | |
|---|---|
DigiKey Part Number | MAX9638AVB+TR-ND - Tape & Reel (TR) MAX9638AVB+CT-ND - Cut Tape (CT) MAX9638AVB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9638AVB+T |
Description | IC CMOS 2 CIRCUIT 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9638AVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 36µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,73720 € | 43,43 € |
| 100 | 1,56050 € | 156,05 € |
| 250 | 1,47628 € | 369,07 € |
| 500 | 1,44838 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33964 € | 3.349,10 € |
| 5.000 | 1,31306 € | 6.565,30 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



