
MAX9620AXK+T | |
|---|---|
DigiKey Part Number | MAX9620AXK+TTR-ND - Tape & Reel (TR) MAX9620AXK+TCT-ND - Cut Tape (CT) MAX9620AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9620AXK+T |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9620AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 0.8 µV | |
Current - Supply | 59µA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,93400 € | 29,34 € |
| 25 | 2,70040 € | 67,51 € |
| 100 | 2,44310 € | 244,31 € |
| 250 | 2,32056 € | 580,14 € |
| 500 | 2,31742 € | 1.158,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12168 € | 5.304,20 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |


