
MAX9041AEUT+T | |
|---|---|
DigiKey Part Number | 175-MAX9041AEUT+TTR-ND - Tape & Reel (TR) 175-MAX9041AEUT+TCT-ND - Cut Tape (CT) 175-MAX9041AEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9041AEUT+T |
Description | IC COMPARATOR SNGL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, CMOS, TTL, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9041AEUT+T Models |
Category | Current - Output (Typ) 95mA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 72µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 450ns (Typ) |
Type with Voltage Reference | Hysteresis ±3mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, CMOS, TTL, Rail-to-Rail | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-23-6 |
Current - Input Bias (Max) 0.01µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,72520 € | 93,13 € |
| 100 | 3,38830 € | 338,83 € |
| 250 | 3,26388 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,96690 € | 7.417,25 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

