Comparator with Latch TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX902CSD+

DigiKey Part Number
MAX902CSD+-ND
Manufacturer
Manufacturer Product Number
MAX902CSD+
Description
IC COMPARATOR 2 W/LATCH 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX902CSD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
8mA, 6mA, 3mA
CMRR, PSRR (Typ)
82.5dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 6.100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,71000 €15,71 €
1012,49800 €124,98 €
5011,21300 €560,65 €
10010,81520 €1.081,52 €
25010,39532 €2.598,83 €
50010,14228 €5.071,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,71000 €
Unit Price with VAT:18,69490 €