
MAX7426CUA+ | |
---|---|
DigiKey Part Number | MAX7426CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7426CUA+ |
Description | IC FILTER 12KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7426CUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,38000 € | 3,38 € |
10 | 2,55400 € | 25,54 € |
50 | 2,22240 € | 111,12 € |
100 | 2,11990 € | 211,99 € |
250 | 2,01160 € | 502,90 € |
500 | 1,94634 € | 973,17 € |
1.000 | 1,89263 € | 1.892,63 € |
2.500 | 1,83594 € | 4.589,85 € |
Unit Price without VAT: | 3,38000 € |
---|---|
Unit Price with VAT: | 4,02220 € |