
MAX6950EEE+ | |
|---|---|
DigiKey Part Number | MAX6950EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6950EEE+ |
Description | IC DRVR 7 SEGMNT 5 DIGIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6950EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | 5 Digits | |
Current - Supply | 10 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 € | 22,22 € |
| 10 | 17,86100 € | 178,61 € |
| 25 | 16,77160 € | 419,29 € |
| 100 | 15,57510 € | 1.557,51 € |
| 300 | 14,90770 € | 4.472,31 € |
| 500 | 14,66092 € | 7.330,46 € |
| Unit Price without VAT: | 22,22000 € |
|---|---|
| Unit Price with VAT: | 26,44180 € |

