
MAX6610AUT+T | |
---|---|
DigiKey Part Number | MAX6610AUT+TTR-ND - Tape & Reel (TR) MAX6610AUT+TCT-ND - Cut Tape (CT) MAX6610AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6610AUT+T |
Description | SENSOR ANALOG -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6610AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.2°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
5 | 2,33200 € | 11,66 € |
10 | 2,22600 € | 22,26 € |
25 | 2,10200 € | 52,55 € |
50 | 2,01660 € | 100,83 € |
100 | 1,93880 € | 193,88 € |
500 | 1,78204 € | 891,02 € |
1.000 | 1,72367 € | 1.723,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,65386 € | 4.134,65 € |
5.000 | 1,60610 € | 8.030,50 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,11780 € |