
MAX6003EUR+T | |
|---|---|
DigiKey Part Number | MAX6003EUR+TTR-ND - Tape & Reel (TR) MAX6003EUR+TCT-ND - Cut Tape (CT) MAX6003EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6003EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±1% 400 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6003EUR+T Models |
Category | Noise - 0.1Hz to 10Hz 75µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 12.6V |
Part Status Active | Current - Supply 45µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 400 µA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,48080 € | 37,02 € |
| 100 | 1,32700 € | 132,70 € |
| 250 | 1,25368 € | 313,42 € |
| 500 | 1,22232 € | 611,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13463 € | 2.836,58 € |
| 5.000 | 1,11148 € | 5.557,40 € |
| 7.500 | 1,09989 € | 8.249,18 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

