
MAX5437EUD+T | |
|---|---|
DigiKey Part Number | MAX5437EUD+TTR-ND - Tape & Reel (TR) MAX5437EUD+TCT-ND - Cut Tape (CT) MAX5437EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5437EUD+T |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5437EUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 10,86000 € | 108,60 € |
| 25 | 10,14520 € | 253,63 € |
| 100 | 9,38820 € | 938,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,37746 € | 20.943,65 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |

