Direct

MAX508BEWP+ | |
|---|---|
DigiKey Part Number | 505-MAX508BEWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX508BEWP+ |
Description | IC DAC 12BIT W/REF 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter |
Datasheet | Datasheet |
EDA/CAD Models | MAX508BEWP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 21,56667 € | 776,40 € |
| Unit Price without VAT: | 21,56667 € |
|---|---|
| Unit Price with VAT: | 25,66434 € |


