10 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX504ESD+

DigiKey Part Number
MAX504ESD+-ND
Manufacturer
Manufacturer Product Number
MAX504ESD+
Description
IC DAC 10BIT 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX504ESD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
25µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Factory Stock: 120.050
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,69000 €13,69 €
1010,83800 €108,38 €
509,69640 €484,82 €
1009,34300 €934,30 €
2508,96992 €2.242,48 €
5008,74508 €4.372,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,69000 €
Unit Price with VAT:16,29110 €